MT47H64M8SH-25E:H TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $9.52564
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $8.23105
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $9.11169
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $3.98494
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $6.59416
Datasheet
MT47H64M8SH-25E:H TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H64M8SH-25E:H TR

DigiKey Part Number
557-MT47H64M8SH-25E:HTR-ND - Tape & Reel (TR)
557-MT47H64M8SH-25E:HTRCT-ND - Cut Tape (CT)
557-MT47H64M8SH-25E:HTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT47H64M8SH-25E:H TR
Description
IC DRAM 512MBIT PARALLEL 60FBGA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 60-FBGA (8x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-FBGA (8x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.20000$6.20
10$5.77500$57.75
25$5.60360$140.09
50$5.47380$273.69
100$5.34410$534.41
250$5.17336$1,293.34
500$5.04548$2,522.74
1,000$4.99075$4,990.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.93250$9,865.00
Manufacturers Standard Package