SY100EP16VSKI is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $20.54000

Similar


onsemi
In Stock: 0
Unit Price: $17.21000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $17.21000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
8-MSOP Exp Pad Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EP16VSKI

DigiKey Part Number
SY100EP16VSKI-ND
Manufacturer
Manufacturer Product Number
SY100EP16VSKI
Description
IC DIFFERENT RX/DRVR 8-MSOP-EP
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
SY100EP16VSKI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 5.5V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
200$6.13320$1,226.64