
PIC24F04KA200T-I/ST | |
---|---|
DigiKey Part Number | PIC24F04KA200T-I/STTR-ND - Tape & Reel (TR) PIC24F04KA200T-I/STCT-ND - Cut Tape (CT) PIC24F04KA200T-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC24F04KA200T-I/ST |
Description | IC MCU 16BIT 4KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 4KB (1.375K x 24) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC24F04KA200T-I/ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 7x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.01000 | $3.01 |
25 | $2.74920 | $68.73 |
100 | $2.48530 | $248.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.48528 | $6,213.20 |