PIC18LF46K22T-I/ML is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $6.26000
Datasheet
40 VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18LF46K22T-I/ML

DigiKey Part Number
PIC18LF46K22T-I/MLTR-ND - Tape & Reel (TR)
PIC18LF46K22T-I/MLCT-ND - Cut Tape (CT)
PIC18LF46K22T-I/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18LF46K22T-I/ML
Description
IC MCU 8BIT 64KB FLASH 44QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 44-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
PIC18LF46K22T-I/ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O
35
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
3.8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 30x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-QFN (8x8)
Package / Case
44-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.34000$6.34
25$5.80920$145.23
100$5.26570$526.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$5.26572$8,425.15
Manufacturers Standard Package