
PIC16F1826T-I/SS | |
---|---|
DigiKey Part Number | PIC16F1826T-I/SSTR-ND - Tape & Reel (TR) PIC16F1826T-I/SSCT-ND - Cut Tape (CT) PIC16F1826T-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F1826T-I/SS |
Description | IC MCU 8BIT 3.5KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F1826T-I/SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $2.29889 | $3,678.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.92000 | $2.92 |
25 | $2.64080 | $66.02 |
100 | $2.39770 | $239.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
25 | $2.53200 | $63.30 |
100 | $2.29890 | $229.89 |