
MIC842LYMT-T5 | |
---|---|
DigiKey Part Number | 576-4505-2-ND - Tape & Reel (TR) 576-4505-1-ND - Cut Tape (CT) 576-4505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC842LYMT-T5 |
Description | IC COMPARATOR 1 W/VOLT REF 4TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC842LYMT-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.5V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 3µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 12µs | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 4-UFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-TDFN (1.2x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.35000 | $1.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.00964 | $1,009.64 |