


MIC5301-3.3YMT-TR | |
---|---|
DigiKey Part Number | MIC5301-3.3YMT-TR-ND - Tape & Reel (TR) MIC5301-3.3YMT-CT-ND - Cut Tape (CT) MIC5301-3.3YMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5301-3.3YMT-TR |
Description | IC REG LINEAR 3.3V 150MA 6-TMLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5301-3.3YMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 75dB ~ 50dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-TMLF® (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.99412 | $4,970.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.41000 | $1.41 |
25 | $1.16640 | $29.16 |
100 | $1.03690 | $103.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.35000 | $1.35 |
25 | $1.11840 | $27.96 |
100 | $0.99410 | $99.41 |