MIC5239BMM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $5.56000
Datasheet
8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5239BMM

DigiKey Part Number
MIC5239BMM-ND
Manufacturer
Manufacturer Product Number
MIC5239BMM
Description
IC REG LIN POS ADJ 500MA 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5239BMM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
Voltage Dropout (Max)
0.35V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
45 µA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Tube
QuantityUnit PriceExt Price
500$2.18862$1,094.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.