4-TQFN (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4415YFT-TR

DigiKey Part Number
MIC4415YFT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4415YFT-TR
Description
IC GATE DRVR LOW-SIDE 4TQFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 4-TQFN (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
MIC4415YFT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 3V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting
Rise / Fall Time (Typ)
12ns, 12ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-UQFN
Supplier Device Package
4-TQFN (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.12614$5,630.70
Manufacturers Standard Package