MIC2874YCS-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Allegro MicroSystems
In Stock: 221
Unit Price: $2.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $15.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.44658
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,500
Unit Price: $6.54000

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $2.95623
Datasheet

Similar


Richtek USA Inc.
In Stock: 2,465
Unit Price: $3.12000
Datasheet
9-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2874YCS-TR

DigiKey Part Number
576-4860-2-ND - Tape & Reel (TR)
576-4860-1-ND - Cut Tape (CT)
576-4860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2874YCS-TR
Description
IC LED DRVR RGLTR SGL WR 9WLCSP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Single-Wire Dimming 1.2A (Flash) 9-WLCSP (1.3x1.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
1.2A (Flash)
Frequency
4MHz
Dimming
Single-Wire
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-UFBGA, WLCSP
Supplier Device Package
9-WLCSP (1.3x1.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.