MIC2870YFT-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.49000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.20000
Datasheet

Similar


Texas Instruments
In Stock: 79
Unit Price: $4.09000
Datasheet
16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2870YFT-TR

DigiKey Part Number
576-4423-2-ND - Tape & Reel (TR)
576-4423-1-ND - Cut Tape (CT)
576-4423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2870YFT-TR
Description
IC LED DRV RGLTR I2C 1.5A 16TQFN
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A (Flash) 16-TQFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2870YFT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5V
Voltage - Output
5.2V
Current - Output / Channel
1.5A (Flash)
Frequency
2MHz
Dimming
I2C
Applications
Camera Flash
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-TQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types