MCP6549T-I/ST is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.03000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.78000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.56773
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $5.34000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6549T-I/ST

DigiKey Part Number
MCP6549T-I/STTR-ND - Tape & Reel (TR)
MCP6549T-I/STCT-ND - Cut Tape (CT)
MCP6549T-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6549T-I/ST
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail, TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6549T-I/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
4
Output Type
CMOS, Open-Drain, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
8µs
Hysteresis
6.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.03000$2.03
25$1.69320$42.33
100$1.53780$153.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.53777$3,844.43
Manufacturers Standard Package