MCP6546UT-E/OTVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.61000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.61000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.44000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.88000
Datasheet

Similar


Texas Instruments
In Stock: 1,582
Unit Price: $3.63000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.51220
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.90000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.59000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.17029
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6546UT-E/OTVAO

DigiKey Part Number
150-MCP6546UT-E/OTVAOTR-ND - Tape & Reel (TR)
150-MCP6546UT-E/OTVAOCT-ND - Cut Tape (CT)
150-MCP6546UT-E/OTVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6546UT-E/OTVAO
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail, TTL SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS, Open-Drain, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
8µs
Hysteresis
6.5mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.