8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4552T-103E/MS

DigiKey Part Number
MCP4552T-103E/MSTR-ND - Tape & Reel (TR)
MCP4552T-103E/MSCT-ND - Cut Tape (CT)
MCP4552T-103E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4552T-103E/MS
Description
IC DGTL POT 10KOHM 257TAP 8MSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 257 Taps I2C Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4552T-103E/MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
257
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
Mute, Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.38245$3,456.12
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.94000$1.94
25$1.62000$40.50
100$1.44190$144.19
Digi-Reel®
QuantityUnit PriceExt Price
1$1.86000$1.86
25$1.55320$38.83
100$1.38240$138.24
* All Digi-Reel orders will add a $9.50 reeling fee.