MCP2544WFDT-E/MF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.69000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.69000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.69000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 10
Unit Price: $2.07000
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2544WFDT-E/MF

DigiKey Part Number
MCP2544WFDT-E/MFTR-ND - Tape & Reel (TR)
MCP2544WFDT-E/MFCT-ND - Cut Tape (CT)
MCP2544WFDT-E/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2544WFDT-E/MF
Description
IC TRANSCEIVER 1/1 8DFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP2544WFDT-E/MF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
200 mV
Data Rate
8Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.69000$1.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$1.27371$4,203.24
Manufacturers Standard Package