MCP2518FDT-E/QBBVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3.04000
Datasheet
14 VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2518FDT-E/QBBVAO

DigiKey Part Number
150-MCP2518FDT-E/QBBVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP2518FDT-E/QBBVAO
Description
STAND-ALONE LOW POWER CAN FD CON
Customer Reference
Detailed Description
CAN Controller CAN 2.0 SPI Interface 14-VDFN (4.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
CAN
Function
Controller
Interface
SPI
Standards
CAN 2.0
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
20mA
Operating Temperature
-40°C ~ 125°C
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-VDFN (4.5x3)
Grade
Automotive
Qualification
AEC-Q100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.