SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1703A-4002E/DB

DigiKey Part Number
MCP1703A-4002E/DB-ND
Manufacturer
Manufacturer Product Number
MCP1703A-4002E/DB
Description
IC REG LINEAR 4V 250MA SOT-223-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1703A-4002E/DB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
4V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.725V @ 250mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
35dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$1.36000$1.36
25$1.13400$28.35
100$1.03690$103.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.