MCP1318T-46ME/OT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.34000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 402
Unit Price: $1.34000
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1318T-46ME/OT

DigiKey Part Number
MCP1318T-46ME/OTTR-ND - Tape & Reel (TR)
MCP1318T-46ME/OTCT-ND - Cut Tape (CT)
MCP1318T-46ME/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1318T-46ME/OT
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1318T-46ME/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.6V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.04848$3,145.44
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$1.34000$1.34
25$1.10280$27.57
100$1.04850$104.85
* All Digi-Reel orders will add a $9.50 reeling fee.