14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX3301AQPW-TR

DigiKey Part Number
150-LX3301AQPW-TR-ND - Tape & Reel (TR)
150-LX3301AQPW-CT-ND - Cut Tape (CT)
150-LX3301AQPW-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LX3301AQPW-TR
Description
IC, INDUCTIVE SENSOR
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Inductive Sensor Interface
Core Processor
32-Bit RISC
Program Memory Type
ROM (12kB)
Controller Series
-
RAM Size
-
Interface
Analog, PWM
Voltage - Supply
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.