LM4041DIM3-1.2-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.56000
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: $1.68000
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: $1.34000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $1.30000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 329
Unit Price: $0.79000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $1.60000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $1.60000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.22000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.92045
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.73000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.80060
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.57000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.34000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041DIM3-1.2-TR

DigiKey Part Number
LM4041DIM3-1.2ML-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4041DIM3-1.2-TR
Description
IC VREF SHUNT 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041DIM3-1.2-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.33147$1,988.82