KSZ8041TL-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $5.34000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.72000
Datasheet
48 -TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8041TL-TR

DigiKey Part Number
KSZ8041TL-TR-ND - Tape & Reel (TR)
KSZ8041TL-CT-ND - Cut Tape (CT)
KSZ8041TL-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ8041TL-TR
Description
IC TRANSCEIVER FULL 1/1 48TQFP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full MII, RMII 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8041TL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
MII, RMII
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
25$4.47360$111.84
100$4.29100$429.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.29099$4,290.99
Manufacturers Standard Package