
KSZ8001LI-TR | |
---|---|
DigiKey Part Number | KSZ8001LI-TR-ND - Tape & Reel (TR) KSZ8001LI-CT-ND - Cut Tape (CT) KSZ8001LI-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8001LI-TR |
Description | IC TRANSCEIVER FULL 48LQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Transceiver Full MII, RMII, SMII 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8001LI-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII, SMII | |
Number of Drivers/Receivers | - | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.26000 | $9.26 |
25 | $7.70440 | $192.61 |
100 | $7.45580 | $745.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.45583 | $7,455.83 |