
EV68D28A | |
---|---|
DigiKey Part Number | 150-EV68D28A-ND |
Manufacturer | |
Manufacturer Product Number | EV68D28A |
Description | PIC32 WFI32 2.0 CURIOSITY HPC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PIC32MZ2051W104, WFI32E04 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PIC32MZ2051W104, WFI32E04 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $147.55000 | $147.55 |