New at DigiKey
144 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMV71Q21B-AABVAO

DigiKey Part Number
150-ATSAMV71Q21B-AABVAO-ND
Manufacturer
Manufacturer Product Number
ATSAMV71Q21B-AABVAO
Description
AUTOMOTIVE CORTEX-M7 ETHERNET AV
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7F SAM V70 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M7F
Core Size
32-Bit
Speed
300MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB
Number of I/O
114
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
384K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
60$24.37150$1,462.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.