ATA6563-GAQW0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $2.59000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $2.11000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $2.59000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $2.11000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $2.47000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 97
Unit Price: $2.55000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $2.10000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $1.90000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $2.10000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $1.90000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $2.10000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $2.10000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA6563-GAQW0

DigiKey Part Number
150-ATA6563-GAQW0TR-ND - Tape & Reel (TR)
150-ATA6563-GAQW0CT-ND - Cut Tape (CT)
150-ATA6563-GAQW0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA6563-GAQW0
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATA6563-GAQW0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
2.8V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.