AT9932TS-GVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3.46387
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $13.43603
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,619
Unit Price: $15.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $16.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $17.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.07715
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 106
Unit Price: $5.45000
Datasheet

Similar


Texas Instruments
In Stock: 8
Unit Price: $4.41000
Datasheet
24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT9932TS-GVAO

DigiKey Part Number
AT9932TS-GVAO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT9932TS-GVAO
Description
BUCK LED LAMP DRIVER IC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
5.3V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
-
Frequency
100kHz ~ 800kHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.