AT30TS00-MAH-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $1.37000
Datasheet
8-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-WDFN
Introducing Atmel Studio 7
Atmel START Overview

AT30TS00-MAH-T

DigiKey Part Number
AT30TS00-MAH-TTR-ND - Tape & Reel (TR)
AT30TS00-MAH-TCT-ND - Cut Tape (CT)
AT30TS00-MAH-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT30TS00-MAH-T
Description
SENSOR INTERNAL -20C-125C 8WDFN
Customer Reference
Detailed Description
Temperature Sensor Internal -20°C ~ 125°C 11 b 8-WDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT30TS00-MAH-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Internal
Sensing Temperature - Local
-20°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
2-Wire Serial, I2C/SMBUS
Voltage - Supply
2.7V ~ 3.6V
Resolution
11 b
Features
Programmable Limit, Selectable Hysteresis, Shutdown Mode
Accuracy - Highest (Lowest)
-
Test Condition
25°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.