
APT75GT120JU3 | |
---|---|
DigiKey Part Number | APT75GT120JU3-ND |
Manufacturer | |
Manufacturer Product Number | APT75GT120JU3 |
Description | IGBT MOD 1200V 100A 416W SOT227 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 100 A 416 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 416 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 5.34 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | SOT-227 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
33 | $39.59636 | $1,306.68 |