


APT75GN60SDQ2G | |
---|---|
DigiKey Part Number | 150-APT75GN60SDQ2G-ND |
Manufacturer | |
Manufacturer Product Number | APT75GN60SDQ2G |
Description | IGBT TRENCH FS 600V 155A D3PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 155 A 536 W Surface Mount D3PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 155 A | |
Current - Collector Pulsed (Icm) | 225 A | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 75A | |
Power - Max | 536 W | |
Switching Energy | 2.5mJ (on), 2.14mJ (off) | |
Input Type | Standard | |
Gate Charge | 485 nC | |
Td (on/off) @ 25°C | 47ns/385ns | |
Test Condition | 400V, 75A, 1Ohm, 15V | |
Reverse Recovery Time (trr) | 25 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | D3PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.23000 | $16.23 |