TO-66 Package Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3767

DigiKey Part Number
2N3767-ND
Manufacturer
Manufacturer Product Number
2N3767
Description
TRANS NPN 80V 4A TO66
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 4 A 25 W Through Hole TO-66 (TO-213AA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 100mA, 1A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 500mA, 5V
Power - Max
25 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-213AA, TO-66-2
Supplier Device Package
TO-66 (TO-213AA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$38.84580$3,884.58