
2EZ18D5DO41E3 | |
---|---|
DigiKey Part Number | 150-2EZ18D5DO41E3TR-ND - Tape & Reel (TR) 150-2EZ18D5DO41E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EZ18D5DO41E3 |
Description | DIODE ZENER 18V 2W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 18 V 2 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.23000 | $2.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.56919 | $2,276.76 |
8,000 | $0.53062 | $4,244.96 |
12,000 | $0.52637 | $6,316.44 |