24LC32AT-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.92000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.99000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.70000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.50000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.51000
Datasheet

Similar


Rohm Semiconductor
In Stock: 115
Unit Price: $0.51000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2
Unit Price: $0.51000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.82611
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.65000
Datasheet
8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC32AT-E/MS

DigiKey Part Number
24LC32AT-E/MSTR-ND - Tape & Reel (TR)
24LC32AT-E/MSCT-ND - Cut Tape (CT)
24LC32AT-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC32AT-E/MS
Description
IC EEPROM 32KBIT I2C 8MSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC32AT-E/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.85432$2,135.80
Manufacturers Standard Package