
24LC01BHT-I/LT | |
---|---|
DigiKey Part Number | 24LC01BHT-I/LTTR-ND - Tape & Reel (TR) 24LC01BHT-I/LTCT-ND - Cut Tape (CT) 24LC01BHT-I/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC01BHT-I/LT |
Description | IC EEPROM 1KBIT I2C SC70-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 24LC01BHT-I/LT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40774 | $1,223.22 |