
1N6631 | |
---|---|
DigiKey Part Number | 1N6631-ND |
Manufacturer | |
Manufacturer Product Number | 1N6631 |
Description | DIODE STANDARD 1100V 1.4AXIAL |
Customer Reference | |
Detailed Description | Diode 1100 V 1.4A Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1100 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 4 µA @ 1100 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A, Axial | |
Operating Temperature - Junction | -65°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $14.77480 | $1,477.48 |