SQ-MELF, A PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6073US

DigiKey Part Number
1N6073US-ND
Manufacturer
Manufacturer Product Number
1N6073US
Description
DIODE STANDARD 50V 3A D5A
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
2.04 V @ 9.4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D-5A
Operating Temperature - Junction
-65°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$22.39530$2,239.53