2EZ19D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5386B

DigiKey Part Number
150-1N5386BTR-ND - Tape & Reel (TR)
150-1N5386BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5386B
Description
DIODE ZENER 180V 5W T18
Customer Reference
Detailed Description
Zener Diode 180 V 5 W ±5% Through Hole T-18
Datasheet
 Datasheet
EDA/CAD Models
1N5386B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
430 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 130 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
T-18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.