1N5351B/TR12 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3.39500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3.39500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.44250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3.39500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.26923
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.26923
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.26923
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.67562
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.26923
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: $0.68000
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.58000
Datasheet
2EZ19D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5351B/TR12

DigiKey Part Number
1N5351B/TR12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5351B/TR12
Description
DIODE ZENER 14V 5W T18
Customer Reference
Detailed Description
Zener Diode 14 V 5 W ±5% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 10.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
T-18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types