
1N5349BE3 | |
---|---|
DigiKey Part Number | 150-1N5349BE3TR-ND - Tape & Reel (TR) 150-1N5349BE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5349BE3 |
Description | DIODE ZENER 12V 5W T18 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 5 W ±5% Through Hole T-18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 8.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | T-18 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.60624 | $1,818.72 |
6,000 | $0.56375 | $3,382.50 |
9,000 | $0.54640 | $4,917.60 |