2EZ19D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5335BE3

DigiKey Part Number
150-1N5335BE3TR-ND - Tape & Reel (TR)
150-1N5335BE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5335BE3
Description
DIODE ZENER 3.9V 5W T18
Customer Reference
Detailed Description
Zener Diode 3.9 V 5 W ±5% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
T-18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.29000$2.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.60624$1,818.72
6,000$0.56375$3,382.50
9,000$0.54640$4,917.60
Manufacturers Standard Package