


RV-8523-C3-32.768KHZ-10PPM-TA-QC | |
---|---|
DigiKey Part Number | 2195-RV-8523-C3-32.768KHZ-10PPM-TA-QCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV-8523-C3-32.768KHZ-10PPM-TA-QC |
Description | IC RTC CLK/CALENDAR I2C 10SON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-VCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-8523-C3-32.768KHZ-10PPM-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Battery Switch, Leap Year, Programmable Clock Output, Timer, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.2V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.18µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VCDFN | |
Supplier Device Package | 10-SON (3.7x2.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.73962 | $4,739.62 |
2,000 | $4.63341 | $9,266.82 |
3,000 | $4.58020 | $13,740.60 |