4887-227G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4887-227G

DigiKey Part Number
473-1126-ND
Manufacturer
Manufacturer Product Number
4887-227G
Description
SOLDER RA 63/37 .050" 1/2 LBS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 16 AWG, 18 SWG Spool, 8 oz (227g), 1/2 lb
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.050" (1.27mm)
Melting Point
361°F (183°C)
Flux Type
Rosin Activated (RA)
Wire Gauge
16 AWG, 18 SWG
Process
Leaded
Form
Spool, 8 oz (227g), 1/2 lb
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Digi-Key Storage
-
Shipping Info
-
Weight
0.5 lb (226.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1$68.56000$68.56
5$59.08200$295.41
10$55.41300$554.13
25$50.90320$1,272.58
50$47.72940$2,386.47
100$44.74570$4,474.57