
31224110 | |
---|---|
DigiKey Part Number | 1849-1285-ND |
Manufacturer | |
Manufacturer Product Number | 31224110 |
Description | TERM BLOCK HDR 10POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Unshrouded | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Silver | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Zinc | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Tail Length | 0.142" (3.60mm) | |
Insulation Height | 0.073" (1.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.49000 | $2.49 |
10 | $2.11900 | $21.19 |
100 | $1.80010 | $180.01 |
500 | $1.60668 | $803.34 |
1,000 | $1.53000 | $1,530.00 |
5,000 | $1.36585 | $6,829.25 |
10,000 | $1.30074 | $13,007.40 |