
31166105 | |
---|---|
DigiKey Part Number | 1849-1265-ND |
Manufacturer | |
Manufacturer Product Number | 31166105 |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug for Unshrouded Header | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Leaf Spring, Wire Guard | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 125 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-0.75mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | 0.34 Nm (3.0 Lb-In) | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.18778 | $1,093.89 |