
STTC-047 | |
---|---|
DigiKey Part Number | 5358-STTC-047-ND |
Manufacturer | Metcal |
Manufacturer Product Number | STTC-047 |
Description | BEVEL (STTC), (BEVEL/L) 60 X 1.7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel | |
Height | - | |
Width | - | |
Length | 0.252" (6.40mm) | |
Diameter | 0.033" (0.83mm) | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.24000 | $59.24 |
5 | $53.77000 | $268.85 |
10 | $51.56700 | $515.67 |
25 | $48.79440 | $1,219.86 |
50 | $46.79640 | $2,339.82 |
100 | $44.88010 | $4,488.01 |