
SMTC-1169 | |
---|---|
DigiKey Part Number | 5358-SMTC-1169-ND |
Manufacturer | Metcal |
Manufacturer Product Number | SMTC-1169 |
Description | SMTC REWORK CARTRIDGE, HOOF, LON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Hoof | |
Height | - | |
Width | - | |
Length | 0.600" (15.24mm) | |
Diameter | 0.080" (2.03mm) | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.04000 | $108.04 |
5 | $98.05200 | $490.26 |
10 | $94.03700 | $940.37 |
25 | $88.98000 | $2,224.50 |
50 | $86.13120 | $4,306.56 |