
MFT-6PW5403 | |
---|---|
DigiKey Part Number | 5358-MFT-6PW5403-ND |
Manufacturer | Metcal |
Manufacturer Product Number | MFT-6PW5403 |
Description | BLADE 0.3MMX5.4MM MFT PAIR FOR M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | Blade | |
Height | - | |
Width | 0.012" (0.31mm) | |
Length | 0.213" (5.42mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | CV-H10-MFT, MX-H10-MFT |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.71000 | $127.71 |
5 | $115.89000 | $579.45 |
10 | $111.14600 | $1,111.46 |
25 | $105.16960 | $2,629.24 |
50 | $103.78020 | $5,189.01 |