
GT6-CH0032S | |
---|---|
DigiKey Part Number | 5358-GT6-CH0032S-ND |
Manufacturer | Metcal |
Manufacturer Product Number | GT6-CH0032S |
Description | CHISEL TIP (GT6), (W X L) 3.2 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.126" (3.20mm) | |
Length | 0.394" (10.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 392°F ~ 842°F (200°C ~ 450°C) | |
For Use With/Related Products | GT120, GT-HC-T6, GT-HP-T6C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.13000 | $22.13 |
5 | $20.08200 | $100.41 |
10 | $19.26000 | $192.60 |
25 | $18.22440 | $455.61 |
50 | $17.47820 | $873.91 |
100 | $16.76260 | $1,676.26 |
500 | $15.21176 | $7,605.88 |