
US3J1 | |
---|---|
DigiKey Part Number | 2378-US3J1-ND |
Manufacturer | |
Manufacturer Product Number | US3J1 |
Description | 30A J 1P ULTRASAFE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 4/5" Dia x 2 1/4" L (20.7mm x 57.2mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Vertical | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.10000 | $112.10 |
6 | $91.02333 | $546.14 |
12 | $83.94500 | $1,007.34 |
54 | $70.32778 | $3,797.70 |
102 | $65.20824 | $6,651.24 |
252 | $59.24397 | $14,929.48 |