
OTM10 | |
---|---|
DigiKey Part Number | 2378-OTM10-ND |
Manufacturer | |
Manufacturer Product Number | OTM10 |
Description | 250V 10A 1 1/2X13/32 MID FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.394" Dia x 1.496" L (10.00mm x 38.00mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.32000 | $11.32 |
5 | $9.39000 | $46.95 |
10 | $8.66500 | $86.65 |
50 | $7.18580 | $359.29 |
100 | $6.62630 | $662.63 |
250 | $5.94952 | $1,487.38 |
500 | $5.48068 | $2,740.34 |
1,000 | $5.04566 | $5,045.66 |