
GGM3 | |
---|---|
DigiKey Part Number | 2378-GGM3-ND |
Manufacturer | |
Manufacturer Product Number | GGM3 |
Description | FUSE,FAST ACTING,ELECTRONIC,GLAS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Approval Agency | CSA, UL, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
5 | $3.48000 | $17.40 |
10 | $3.21000 | $32.10 |
50 | $2.66300 | $133.15 |
100 | $2.45650 | $245.65 |
250 | $2.20700 | $551.75 |
500 | $2.03432 | $1,017.16 |
1,000 | $1.87422 | $1,874.22 |
5,000 | $1.60970 | $8,048.50 |